Part Details for 834-43-010-10-001000 by Mill-Max Mfg Corp
Overview of 834-43-010-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 834-43-010-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
834-43-010-10-001000-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD PCB Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.5258 | Buy Now |
DISTI #
575-8344301010001000
|
Mouser Electronics | IC & Component Sockets STANDARD SOCKET HEADER RoHS: Compliant | 0 |
|
$10.8000 / $10.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Container: Tube | 0Tube |
|
$10.2000 | Buy Now |
|
Bisco Industries | 20 |
|
Buy Now | ||
DISTI #
000000000005703364
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$2.6100 / $16.9200 | Buy Now |
Part Details for 834-43-010-10-001000
834-43-010-10-001000 CAD Models
834-43-010-10-001000 Part Data Attributes
|
834-43-010-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
834-43-010-10-001000
Mill-Max Mfg Corp
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 834-43-010-10-001000
This table gives cross-reference parts and alternative options found for 834-43-010-10-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 834-43-010-10-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
834-93-010-10-001000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | 834-43-010-10-001000 vs 834-93-010-10-001000 |