Part Details for 8340 060500 by Belden Inc
Overview of 8340 060500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE | |
FLBC70605001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, White |
Price & Stock for 8340 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F3979
|
Newark | Shielded Multipair Cable 10Pr 500Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:10 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 8340 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$4,681.4900 / $5,043.7500 | Buy Now |
DISTI #
BEL5444-500-ND
|
DigiKey | MULTI-PAIR 20COND 24AWG Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.4302 | Buy Now |
DISTI #
566-8340060500
|
Mouser Electronics | Multi-Conductor Cables 10 PR #24 PVCR SHLD PVC RoHS: Compliant | 0 |
|
$4,609.1900 | Order Now |
DISTI #
70005623
|
RS | Multiconductor Cable,10Pr,24AWG,7x32,TC, PVC ins, Foil&Braid, Chrome PVC jkt, CMG | Belden 8340 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$4,547.5300 | RFQ |