Part Details for 83421-9051 by Molex
Overview of 83421-9051 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83421-9051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ7823
|
Newark | Cable Assy, Micro D, 9Way, Cmd Rcpt-Rcpt Rohs Compliant: Yes |Molex 83421-9051 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$57.1900 / $72.0300 | Buy Now |
DISTI #
93M7092
|
Newark | 9 Pos Cmd To 9 Pos Cmd 72 Inch Cbl Asy Rohs Compliant: Yes |Molex 83421-9051 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1500 | Buy Now |
DISTI #
0834219051
|
Avnet Americas | Cable Assembly 1.83m 28AWG 9 POS Commercial Micro-D to 9 POS Commercial Micro-D F-F Crimp-Crimp Bag - Bulk (Alt: 0834219051) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$48.4051 / $75.1885 | Buy Now |
DISTI #
538-83421-9051
|
Mouser Electronics | D-Sub Cables 9 POS CMD TO 9 POS C CMD 72 INCH CBL ASY RoHS: Compliant | 239 |
|
$59.4100 / $66.5000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 1.83m 28AWG Commercial Micro-D to Commercial Micro-D 9 to 9 POS F-F Crimp-Crimp Bag RoHS: Compliant | 0 |
|
$49.2700 / $64.2500 | Buy Now |
Part Details for 83421-9051
83421-9051 CAD Models
83421-9051 Part Data Attributes
|
83421-9051
Molex
Buy Now
|
Compare Parts:
83421-9051
Molex
|
Samacsys Manufacturer | Molex |