Part Details for 834249057 by Molex
Overview of 834249057 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 834249057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-834249057-ND
|
DigiKey | Commercial Micro-D, CMD-to-CMD, Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
198 In Stock |
|
$98.7300 / $104.5300 | Buy Now |
DISTI #
20950438
|
Verical | Cable Assembly Micro-D 0.46m 28AWG Commercial Micro-D to Commercial Micro-D 25 to 25 POS F-F Crimp-Crimp Commercial Micro-D Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 198 |
|
$92.5800 / $98.0200 | Buy Now |