Part Details for 8345-SR0064-1A by E-T-A
Overview of 8345-SR0064-1A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS8345-A | Coilcraft Inc | Telecom Transformer | |
AD8345AREZ-RL7 | Analog Devices | HTSSOP 300-1000MHz Quadrature | |
ISL28345FBZ | Renesas Electronics Corporation | 40V Low Power Dual and Quad Operational Amplifier |
Price & Stock for 8345-SR0064-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8345-SR0064-1A-ND
|
DigiKey | CIR BRKR MAG-HYDR 1A Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$275.5810 | Buy Now |
DISTI #
457-8345SR00641A
|
Mouser Electronics | Circuit Breakers Single or double pole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and pane | 0 |
|
$249.4800 / $266.6900 | Order Now |
DISTI #
71522786
|
RS | Circuit Breaker Hydraulic/Magnetic Includes Auxiliary Contact CBE Approved 1A | E-T-A Circuit Protection and Control 8345-SR0064-1A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$322.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$207.0400 / $385.4700 | Buy Now |
DISTI #
000000000005241946
|
Sager | Circuit Breakers Single or double pole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel m Min Qty: 1 | 0 |
|
$161.9200 / $317.7000 | Buy Now |