Part Details for 8347590 (ALTERNATE: 8347590) by RS Pro
Overview of 8347590 (ALTERNATE: 8347590) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8347590 (ALTERNATE: 8347590)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71516408
|
RS | 12 VDC Geared Motor 0.24" (6 mm) Shaft Dia 19.8W 241 rpm Brushed 3000gcm | RS PRO 8347590 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1 |
|
$35.6000 | Buy Now |