Part Details for 8348 060500 by Belden Inc
Overview of 8348 060500 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE | |
FLBC70605001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, White |
Price & Stock for 8348 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F4165
|
Newark | 18 Pr #24 Pvcr Shld Pvc Rohs Compliant: Yes |Belden 8348 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$13,843.7400 / $14,941.1100 | Buy Now |
DISTI #
BEL5450-500-ND
|
DigiKey | MULTI-PAIR 36COND 24AWG Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$24.4133 | Buy Now |
DISTI #
566-8348060500
|
Mouser Electronics | Multi-Conductor Cables 18 PR #24 PVCR SHLD PVC RoHS: Compliant | 0 |
|
$15,021.4000 | Order Now |
DISTI #
70005630
|
RS | Multiconductor Cable, 18Pr, 24AWG, 7x32, TC, Foil&Braid, Chrome PVC jkt, CMG | Belden 8348 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$15,171.6100 | RFQ |
DISTI #
8348.060500
|
TME | Wire, 18x2x24AWG, RS232, stranded, Cu, PVC, chrome, 152m, CPR: Eca Min Qty: 2 | 0 |
|
$28.2900 / $45.2700 | RFQ |