Part Details for 835-00184 by Elec & Eltek
Overview of 835-00184 by Elec & Eltek
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 835-00184
835-00184 CAD Models
835-00184 Part Data Attributes
|
835-00184
Elec & Eltek
Buy Now
Datasheet
|
Compare Parts:
835-00184
Elec & Eltek
Power Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E & E MAGNETIC PRODUCTS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO, TURNS RATIO: 1:1:1:1:1:1 | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 6.4 mm | |
Isolation Voltage | 500 V | |
Length | 12.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | POWER TRANSFORMER | |
Width | 13 mm |