Part Details for 835-00193 by Elec & Eltek
Overview of 835-00193 by Elec & Eltek
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 835-00193
835-00193 CAD Models
835-00193 Part Data Attributes
|
835-00193
Elec & Eltek
Buy Now
Datasheet
|
Compare Parts:
835-00193
Elec & Eltek
Power Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E & E MAGNETIC PRODUCTS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO, TURNS RATIO: 1:1:1:1:1:1 | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 7.8 mm | |
Isolation Voltage | 500 V | |
Length | 16.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | POWER TRANSFORMER | |
Width | 16.8 mm |