Part Details for 83509 002100 by Belden Inc
Overview of 83509 002100 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83509 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3159
|
Newark | Shielded Multiconductor Cable, 9 Conductor, 24Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:9Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Belden 83509 002100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$2,071.6600 / $2,231.9700 | Buy Now |
DISTI #
BEL5452-100-ND
|
DigiKey | CABLE 9COND 24AWG RED SHLD Min Qty: 100 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$17.5610 | Buy Now |
DISTI #
566-83509-100-02
|
Mouser Electronics | Multi-Conductor Cables 24AWG 9C SHIELD 100ft SPOOL RED RoHS: Compliant | 0 |
|
$1,799.8600 | Order Now |
DISTI #
71330071
|
RS | Control/Instrumentation Cable, 24Awg/9C, FEP/FEP, Foil+TC Braid, Red | Belden 83509 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,656.3200 | RFQ |
DISTI #
1715586
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$1,944.3993 / $1,984.0740 | Buy Now |
DISTI #
1715586
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Reel | 0 |
|
$1,731.7930 / $1,872.3443 | Buy Now |