Part Details for 8354-1032-A-24 by RAF Electronic Hardware
Overview of 8354-1032-A-24 by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8354-1032-A-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-8354-1032-A-24-ND
|
DigiKey | HANDLE ALUMINUM BLACK MTG CTR 5" Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RAF8354-1032-A-24
|
Heilind Electronics | OVAL INTERNAL THREAD HANDLES 5/8 X 9/32 OV X 5.00 LG C 1.00 | Americas - 312 in Stock |
|
Buy Now | |
DISTI #
RAF8354-1032-A-24
|
Interstate Connecting Components | OVAL INTERNAL THREAD HANDLES 5/8 X 9/32 OV X 5.00 LG C 1.00 | 104 |
|
Buy Now | |
DISTI #
RAF8354-1032-A-24
|
DB Roberts | OVAL INTERNAL THREAD HANDLES 5/8 X 9/32 OV X 5.00 LG C 1.00 | 0 |
|
RFQ |