Part Details for 83559 002500 by Belden Inc
Overview of 83559 002500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83559 002500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F5051
|
Newark | Shielded Multiconductor Cable, 9 Conductor, 22Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:9Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 83559 002500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$9,763.6600 / $10,519.1800 | Buy Now |
DISTI #
BEL6332-500-ND
|
DigiKey | CABLE 9COND 22AWG RED 152.4M Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$15.2615 | Buy Now |
DISTI #
566-83559-500-02
|
Mouser Electronics | Multi-Conductor Cables 22AWG 9C SHIELD 500ft SPOOL RED RoHS: Compliant | 0 |
|
$9,154.0100 | Order Now |
DISTI #
71330077
|
RS | Control/Instrumentation Cable, 22Awg/9C, FEP/FEP, Foil+TC Braid, Red | Belden 83559 002500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$9,154.0100 | RFQ |