Part Details for 835810SCR.5 by Crouzet
Overview of 835810SCR.5 by Crouzet
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 835810SCR.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H5397
|
Newark | Limit Switch,250V, 10A, Top Plunger, Limit Switch Actuator:Top Plunger, Contact Configuration:-, Contact Current Ac Max:10A, Contact Voltage Ac Max:250V, Operating Force Max:-, Product Range:-, Contact Current Dc Max:- Rohs Compliant: Yes |Crouzet 835810SCR.5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
966-835810SCR.5-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 8A 250V Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.3400 | Buy Now |
DISTI #
874-835810SCR.5
|
Mouser Electronics | Limit Switches SLDSW 10A 0.5M PUSHBUTN | 9 |
|
$50.8100 | Buy Now |
|
Onlinecomponents.com | SLDSW 10A 0.5 PUSHVUTT RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 835810SCR.5
835810SCR.5 CAD Models
835810SCR.5 Part Data Attributes
|
835810SCR.5
Crouzet
Buy Now
|
Compare Parts:
835810SCR.5
Crouzet
|
Samacsys Manufacturer | Crouzet |