Part Details for 835810SCR1.0 by Crouzet
Overview of 835810SCR1.0 by Crouzet
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 835810SCR1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
835810SCR1.0-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 8A 250V Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
874-835810SCR1.0
|
Mouser Electronics | Limit Switches SLDSW 10A 1.M PUSHBTN | 0 |
|
$33.7500 / $38.4300 | Order Now |