Part Details for 83581101 by Crouzet
Overview of 83581101 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83581101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ0989
|
Newark | Limit Switch, Specific, 83581 Series, 835811 I D0.5 |Crouzet 83581101 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.3200 / $82.9000 | Buy Now |
DISTI #
966-83581101-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 250V Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
6 In Stock |
|
$52.7400 | Buy Now |
DISTI #
874-83581101
|
Mouser Electronics | Limit Switches Limit switch, Specific, 83581 Series, 835811 I D0.5 RoHS: Compliant | 0 |
|
$54.3200 | Order Now |
DISTI #
72625413
|
RS | Limit Switch, Special, 83581 Series, 835811 I D0.5 | Crouzet 83581101 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$50.0700 / $53.2700 | RFQ |
|
Onlinecomponents.com | Subminiature Limit Switch - SPDT - 8A - 250VAC -Force 5N RoHS: Compliant |
12 In Stock 60 On Order |
|
$32.1000 / $54.3200 | Buy Now |
DISTI #
79054835
|
Verical | Switch Limit N.O./N.C. SPDT Top Roller Plunger Panel Mount/Screw Mount 8A 250VAC 5N Linear Cable Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 12 |
|
$50.4530 / $70.6160 | Buy Now |
DISTI #
CROUZET-83581101
|
TME | Limit switch, metal roller, 8A, max.250VAC, lead 0,5m, IP67 Min Qty: 1 | 0 |
|
$44.9600 / $48.4200 | RFQ |
|
Master Electronics | Subminiature Limit Switch - SPDT - 8A - 250VAC -Force 5N RoHS: Compliant |
12 In Stock 60 On Order |
|
$32.1000 / $54.3200 | Buy Now |