Part Details for 8363-0-15-01-35-27-10-0 by Mill-Max Mfg Corp
Overview of 8363-0-15-01-35-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
58363-101LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 24 Position Press Fit. |
Price & Stock for 8363-0-15-01-35-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H1688
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 8363-0-15-01-35-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 / $1.0900 | Buy Now |
DISTI #
8363-0-15-01-35-27-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
613 In Stock |
|
$0.6379 / $1.2800 | Buy Now |
DISTI #
575-8363015013527
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI 35 CON RoHS: Not Compliant | 5 |
|
$0.5880 / $1.2800 | Buy Now |
|
Bisco Industries | 1429 |
|
Buy Now | ||
DISTI #
66763665
|
Verical | Contact SKT 35 Size Solder ST Thru-Hole Bulk RoHS: Not Compliant Min Qty: 44 Package Multiple: 1 | Americas - 1429 |
|
$0.7271 / $1.5974 | Buy Now |
DISTI #
000000000001000438
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI 35 CON Min Qty: 1000 | 0 |
|
$0.1308 / $1.0100 | Buy Now |
Part Details for 8363-0-15-01-35-27-10-0
8363-0-15-01-35-27-10-0 CAD Models
8363-0-15-01-35-27-10-0 Part Data Attributes
|
8363-0-15-01-35-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
8363-0-15-01-35-27-10-0
Mill-Max Mfg Corp
PCB Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |