Part Details for 8368-160 TL VORNSCHNEIDER by Gedore Torque Ltd
Overview of 8368-160 TL VORNSCHNEIDER by Gedore Torque Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1583-684KEB | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, Ferrite-Core, 5858 | |
MSD1583-683MEB | Coilcraft Inc | General Purpose Inductor, | |
MSS1583-684KED | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, Ferrite-Core, 5858 |
Price & Stock for 8368-160 TL VORNSCHNEIDER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2128-8368-160TLVORNSCHNEIDER-ND
|
DigiKey | END NIPPER 160 MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7000 | Buy Now |