Part Details for 83705 by HELUKABEL
Overview of 83705 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OZ-603-2X0.75
|
TME | Wire, OZ-603, 2x0.75mm2, unshielded, 300V,500V, Cu, stranded, grey Min Qty: 1 | 93 |
|
$2.1400 / $3.5700 | Buy Now |
Part Details for 83705
83705 CAD Models
83705 Part Data Attributes
|
83705
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
83705
HELUKABEL
Wire And Cable, 2 Conductor(s), 19AWG, 600V, Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | DESIGNED FOR EXPORTER, USED IN MACHINE TOOLS, CONTROL SYSTEM | |
Approvals | CE; CSA; EAC; HAR; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
Diameter | 6.1 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 19 AWG | |
Wire and Cable Name | CONTROL CABLE |