Part Details for 8371-1032-SS-20 by RAF Electronic Hardware
Overview of 8371-1032-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8371-1032-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3264-ND
|
DigiKey | HANDLE S STEEL MTG CTR 4.563" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
12 In Stock |
|
$28.9444 / $38.5900 | Buy Now |
DISTI #
761-8371-1032-SS-20
|
Mouser Electronics | Racks & Rack Cabinet Accessories 5/8 X 9/32 OV X 4-9/16 Lg X 1-1/2 Ht Oval handle RoHS: Compliant | 0 |
|
$28.9400 / $38.5800 | Order Now |
DISTI #
71740967
|
RS | Oval Handle, 5/8 X 9/32 OV X 4-9/16 Lg X 1-1/2 Ht | RAF 8371-1032-SS-20 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$36.6600 / $38.5900 | RFQ |
|
Bisco Industries | 7 |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$28.8100 / $38.0900 | Buy Now | |
DISTI #
66758275
|
Verical | Oval Handle Stainless Steel Passivated Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$37.1137 | Buy Now |
DISTI #
RAF8371-1032-SS-20
|
DB Roberts | 0 |
|
RFQ |