Part Details for 83719 002100 by Belden Inc
Overview of 83719 002100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-110021000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
G825K002100EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,NY6T,3.8mm*2.0mm*3.0mm | |
G8250021000D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm |
Price & Stock for 83719 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3261
|
Newark | 19#16 Fep Sh Fep/ Red Rohs Compliant: Yes |Belden 83719 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1800 |
|
$6,984.1300 / $7,524.5700 | Buy Now |
DISTI #
BEL5470-100-ND
|
DigiKey | CABLE 19COND 16AWG RED SHLD Min Qty: 100 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$56.6837 | Buy Now |
DISTI #
566-83719-100-02
|
Mouser Electronics | Multi-Conductor Cables 19#16 FEP SH FEP RoHS: Compliant | 0 |
|
$6,965.9500 | Order Now |
DISTI #
71377819
|
RS | Audio/Control/Instrumentation, 16Awg/19C, Foil+TC Braid, FEP, Red | Belden 83719 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$7,035.6100 | RFQ |