Part Details for 8377844 (ALTERNATE: 8377844) by RS Pro
Overview of 8377844 (ALTERNATE: 8377844) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8377844 (ALTERNATE: 8377844)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70657715
|
RS | Transducer Piezo Speaker 9500Hz Panel Mount 1-30VAC 12mm Diameter | RS PRO 8377844 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 90 |
|
$0.4800 / $0.6000 | Buy Now |