Part Details for 83802001 by Crouzet
Overview of 83802001 by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 83802001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5089
|
Newark | Limit Switch, Standard, 8380 Series, 838020 |Crouzet 83802001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
72T0820
|
Newark | Limit Switch, Dpst, 5A, Limit Switch Actuator:Top Roller Plunger, Contact Configuration:-, Contact Current Ac Max:5A, Contact Voltage Ac Max:-, Operating Force Max:10N, Product Range:-, Contact Current Dc Max:- Rohs Compliant: Yes |Crouzet 83802001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.9000 | Buy Now |
DISTI #
966-1544-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.5800 | Buy Now |
DISTI #
874-83802001
|
Mouser Electronics | Limit Switches Limit switch, Classic, 8380 Series, 838020 RoHS: Compliant | 10 |
|
$113.7800 | Buy Now |
DISTI #
71088657
|
RS | Switch, LMTSW PLSTC RLR PLNGR THREADED BARREL | Crouzet 83802001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$115.3700 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw 5A 10N Linear Panel Mount/Screw Mount RoHS: Compliant | 0 |
|
$98.6000 / $113.9000 | Buy Now |
DISTI #
CROUZET-83802001
|
TME | Limit switch, metal roller Ø11mm, SPDT, 5A, max.250VAC, IP55 Min Qty: 1 | 10 |
|
$94.0800 / $101.3100 | Buy Now |