Part Details for 83843013 by Crouzet
Overview of 83843013 by Crouzet
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83843013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ1017
|
Newark | Limit Switch, Classic, 8384 Series, 838430 79210997 P52 |Crouzet 83843013 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.5300 / $203.2000 | Buy Now |
DISTI #
966-1355-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 250V Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$115.6500 / $133.1700 | Buy Now |
DISTI #
CROUZET-83843013
|
TME | Limit switch, IP66, -10÷70°C, AC load @R: 3A/240VAC Min Qty: 1 | 0 |
|
$105.5500 / $113.6800 | RFQ |
Part Details for 83843013
83843013 CAD Models
83843013 Part Data Attributes
|
83843013
Crouzet
Buy Now
|
Compare Parts:
83843013
Crouzet
|
Samacsys Manufacturer | Crouzet |