There are no models available for this part yet.
Overview of 83870103 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 83870103 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46P2045
|
Newark | Eb Plngr Sdxit 3.0 Mcble Rohs Compliant: Yes |Crouzet 83870103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1463-1006-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.1700 | Buy Now | |
DISTI #
874-83870103
|
Mouser Electronics | Limit Switches EB PLNGR SDXIT 3 MCBL RoHS: Compliant | 0 |
|
$92.8700 | Order Now | |
DISTI #
71088678
|
RS | Switch, EB PLNGR SDXIT 3.0 MCBLE | Crouzet 83870103 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$84.6500 / $94.0500 | RFQ | |
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Plunger Cable 6A 240VAC 125VDC Linear Screw Mount - 3 meter cable. RoHS: Compliant |
4 In Stock 4 On Order |
|
$80.3800 / $92.8700 | Buy Now | ||
DISTI #
84355942
|
Verical | Switch Limit N.O./N.C. SPDT Top Plunger Cable 6A 240VAC 125VDC Linear Screw Mount Min Qty: 3 Package Multiple: 3 | Americas - 3 |
|
$104.5070 / $120.7310 | Buy Now | |
DISTI #
CROUZET-83870103
|
TME | Limit switch, pin plunger Ø8mm, NO + NC, 10A, max.250VAC, lead 3m Min Qty: 1 | 0 |
|
$76.8700 / $82.7700 | RFQ | |
Master Electronics | Switch Limit N.O./N.C. SPDT Top Plunger Cable 6A 240VAC 125VDC Linear Screw Mount - 3 meter cable. RoHS: Compliant |
4 In Stock 4 On Order |
|
$80.3800 / $92.8700 | Buy Now |
CAD Models for 83870103 by Crouzet
Part Data Attributes for 83870103 by Crouzet
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CROUZET LTD
|
Reach Compliance Code
|
unknown
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|