Part Details for 83871107 by Crouzet
Overview of 83871107 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83871107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ1026
|
Newark | Limit Switch, Classic, 8387 Series, 838711 Cab Lat 7.0 |Crouzet 83871107 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.9700 / $177.8200 | Buy Now |
DISTI #
874-83871107
|
Mouser Electronics | Limit Switches Limit switch, Classic, 8387 Series, 838711 CAB LAT 7.0 RoHS: Compliant | 0 |
|
$116.5300 | Order Now |
DISTI #
72625141
|
RS | Limit Switch, Standard, 8387 Series, 838711 Cab Lat 7.0 | Crouzet 83871107 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$136.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$101.2000 / $116.5300 | Buy Now |
DISTI #
CROUZET-83871107
|
TME | Limit switch, metal roller Ø10mm, NO + NC, 10A, max.250VAC, IP66 Min Qty: 1 | 0 |
|
$96.4500 / $103.8600 | RFQ |