Part Details for 83873320 by Crouzet
Overview of 83873320 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 83873320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T2345
|
Newark | Limit Switch, Classic, 8387 Series, 838733 Con Lat 5B Rohs Compliant: Yes |Crouzet 83873320 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.1800 | Buy Now |
DISTI #
2266-83873320-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Min Qty: 1 Lead time: 7 Weeks Container: Tray MARKETPLACE PRODUCT |
10 In Stock |
|
$133.7400 / $144.4400 | Buy Now |
DISTI #
83873320-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.0910 | Buy Now |
DISTI #
874-83873320
|
Mouser Electronics | Limit Switches Limit switch, Classic, 8387 Series, 838733 CON LAT 5B RoHS: Compliant | 0 |
|
$140.1800 | Order Now |
DISTI #
71088620
|
RS | Switch, EB LMTSW PosBrk M12 5Pin SidXit Low Level | Crouzet 83873320 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$141.9800 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Connector 0.1A 30VAC 30VDC Rotary Screw Mount RoHS: Compliant |
10 Partner Stock |
|
$123.7700 / $142.9800 | Buy Now |
DISTI #
CROUZET-83873320
|
TME | Limit switch, lever R 25,6mm, metallic roller Ø13mm, NO + NC Min Qty: 1 | 0 |
|
$111.1100 / $119.6600 | RFQ |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Connector 0.1A 30VAC 30VDC Rotary Screw Mount RoHS: Compliant |
10 Partner Stock |
|
$123.7700 / $142.9800 | Buy Now |