Part Details for 83874320 by Crouzet
Overview of 83874320 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 83874320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ1042
|
Newark | Limit Switch, Classic, 8387 Series, 838743 Con Lat 5B |Crouzet 83874320 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.1600 / $227.2700 | Buy Now |
DISTI #
874-83874320
|
Mouser Electronics | Limit Switches Limit switch, Classic, 8387 Series, 838743 CON LAT 5B RoHS: Compliant | 0 |
|
$148.9400 | Order Now |
DISTI #
72625223
|
RS | Limit Switch, Standard, 8387 Series, 838743 Con Lat 5B | Crouzet 83874320 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$154.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$117.0300 / $148.9400 | Buy Now |
DISTI #
CROUZET-83874320
|
TME | Limit switch, pin plunger Ø8mm and additional fixation, 10A Min Qty: 1 | 0 |
|
$123.2800 / $131.8200 | RFQ |