Part Details for 83875104 by Crouzet
Overview of 83875104 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83875104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ1043
|
Newark | Limit Switch, Classic, 8387 Series, 838751 Cab Lat 4.0 |Crouzet 83875104 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.6400 / $157.0700 | Buy Now |
DISTI #
874-83875104
|
Mouser Electronics | Limit Switches Limit switch, Classic, 8387 Series, 838751 CAB LAT 4.0 RoHS: Compliant | 0 |
|
$102.9500 | Order Now |
DISTI #
72625150
|
RS | Limit Switch, Standard, 8387 Series, 838751 Cab Lat 4.0 | Crouzet 83875104 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$124.0600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$89.3900 / $102.9500 | Buy Now | |
DISTI #
CROUZET-83875104
|
TME | Limit switch, transversal metal roller Ø10mm, NO + NC, 10A, IP66 Min Qty: 1 | 0 |
|
$82.6200 / $88.9700 | RFQ |