Part Details for 83875113 by Crouzet
Overview of 83875113 by Crouzet
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83875113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83875113-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
874-83875113
|
Mouser Electronics | Limit Switches EB XRLRPLNGR BTMXIT 3M CBL RoHS: Compliant | 0 |
|
$68.2300 / $77.7000 | Order Now |