Part Details for 83875140 by Crouzet
Overview of 83875140 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 83875140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ1045
|
Newark | Limit Switch, Classic, 8387 Series, 838751 Con Lat 4B |Crouzet 83875140 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.4800 / $168.4600 | Buy Now |
DISTI #
874-83875140
|
Mouser Electronics | Limit Switches Limit switch, Classic, 8387 Series, 838751 CON LAT 4B RoHS: Compliant | 0 |
|
$110.3900 | Order Now |
DISTI #
72625224
|
RS | Limit Switch, Standard, 8387 Series, 838751 Con Lat 4B | Crouzet 83875140 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$132.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$95.8800 / $110.3900 | Buy Now |
DISTI #
CROUZET-83875140
|
TME | Limit switch, transversal metal roller Ø10mm, NO + NC, 10A, IP66 Min Qty: 1 | 0 |
|
$88.6000 / $95.4100 | RFQ |