Part Details for 83875302 by Crouzet
Overview of 83875302 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83875302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ1046
|
Newark | Limit Switch, Classic, 8387 Series, 838753 Cab Lat 2.0 |Crouzet 83875302 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.7300 / $169.6400 | Buy Now |
DISTI #
874-83875302
|
Mouser Electronics | Limit Switches Limit switch, Classic, 8387 Series, 838753 CAB LAT 2.0 RoHS: Compliant | 0 |
|
$119.1500 | Order Now |
DISTI #
72625153
|
RS | Limit Switch, Standard, 8387 Series, 838753 Cab Lat 2.0 | Crouzet 83875302 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$143.6200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$93.1700 / $119.1500 | Buy Now | |
DISTI #
CROUZET-83875302
|
TME | Limit switch, transversal metal roller Ø10mm, NO + NC, 10A, IP66 Min Qty: 1 | 0 |
|
$89.2200 / $96.0800 | RFQ |