Part Details for 83876101 by Crouzet
Overview of 83876101 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 83876101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83876101-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.6800 | Buy Now |
DISTI #
874-83876101
|
Mouser Electronics | Limit Switches EBXTHRDRLR SIDXIT 1M CBL RoHS: Compliant | 0 |
|
$101.6400 | Order Now |
DISTI #
71088634
|
RS | Switch, EBXTHRDRLR SIDXIT 1.0M CABLE | Crouzet 83876101 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$105.7100 / $111.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.2600 / $101.6400 | Buy Now |
DISTI #
CROUZET-83876101
|
TME | Limit switch, NO + NC, 10A, max.250VAC, lead 1m, IP66, -25÷70°C Min Qty: 1 | 4 |
|
$81.7600 / $88.0400 | Buy Now |