Part Details for 83876102 by Crouzet
Overview of 83876102 by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 83876102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P2087
|
Newark | Ebxthrdrlr Sidxit 2.0M Cable Rohs Compliant: Yes |Crouzet 83876102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
966-1149-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.1800 | Buy Now |
DISTI #
874-83876102
|
Mouser Electronics | Limit Switches EBXTHRDRLR SIDXIT 2M CBL RoHS: Compliant | 0 |
|
$110.3900 | Order Now |
DISTI #
70159345
|
RS | SWITCH ROLL PLNG W/2M CABLE 120V | Crouzet 83876102 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$117.1900 / $126.8600 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 240VAC 125VDC Linear Panel Mount/Screw Mount RoHS: Compliant |
10 In Stock |
|
$95.5600 / $110.3900 | Buy Now |
DISTI #
CROUZET-83876102
|
TME | Limit switch, NO + NC, 10A, max.250VAC, lead 2m, IP66, -25÷70°C Min Qty: 1 | 0 |
|
$88.6000 / $95.4100 | RFQ |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 240VAC 125VDC Linear Panel Mount/Screw Mount RoHS: Compliant |
10 In Stock |
|
$95.5600 / $110.3900 | Buy Now |