There are no models available for this part yet.
Overview of 839024-E by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 839024-E by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-839024-E-ND
|
DigiKey | IDCCS SRC 1,27 8 * SFX SFX 300 P Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3470 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 19 Weeks Container: Box | 0Box |
|
$10.2200 | Buy Now | ||
DISTI #
ERN839024
|
Heilind Electronics | Americas - 5 in Stock |
|
$13.9583 | Buy Now | ||
Onlinecomponents.com | IDCCS SRC 1,27 8 * SFX SFX 300 PVC RoHS: Compliant | 0 |
|
$4.9600 / $15.2800 | Buy Now | ||
DISTI #
ERN839024
|
Interstate Connecting Components | 1 |
|
$13.9583 | Buy Now | ||
DISTI #
000000000007163111
|
Sager | TE Connectivity IDCCS SRC 1,27 8 * SFX SFX 300 PVC | 0 |
|
Buy Now | ||
Master Electronics | IDCCS SRC 1,27 8 * SFX SFX 300 PVC RoHS: Compliant | 0 |
|
$4.9600 / $15.2800 | Buy Now |
CAD Models for 839024-E by TE Connectivity
Part Data Attributes for 839024-E by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Approvals
|
UL
|
Connector Side1
|
IDC SOCKET
|
Connector Side2
|
IDC SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.14 mm2
|
DIN Conformance
|
NO
|
Diameter
|
1 mm
|
IEC Conformance
|
NO
|
Length
|
0.3 mm
|
MIL Conformance
|
NO
|
Material
|
COPPER ALLOY
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Shielding
|
NO
|
Wire Gauge
|
26 AWG
|
Wire Size-Max
|
26 AWG
|
Wire and Cable Name
|
FLAT CABLE
|