Part Details for 839027-E by TE Connectivity
Overview of 839027-E by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 839027-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-839027-E-ND
|
DigiKey | IDCCS SRC 1,27 2 * AFU AFU 300 P Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3500 | Buy Now |
DISTI #
305-839027
|
Mouser Electronics | Ribbon Cables / IDC Cables IDCCS SRC 1,27 2 AFU AFU 300 PVC J 2 J 8 39998 * RoHS: Compliant | 0 |
|
$7.8600 / $13.0000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Box | 0Box |
|
$6.8900 | Buy Now |
|
Onlinecomponents.com | IDCCS SRC 1,27 2 * AFU AFU 300 PVC RoHS: Compliant | 0 |
|
$3.2200 / $8.2800 | Buy Now |
DISTI #
839027-E
|
Avnet Abacus | (Alt: 839027-E) RoHS: Compliant Min Qty: 200 Package Multiple: 20 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | IDCCS SRC 1,27 2 * AFU AFU 300 PVC RoHS: Compliant | 0 |
|
$3.2200 / $8.2800 | Buy Now |
Part Details for 839027-E
839027-E CAD Models
839027-E Part Data Attributes
|
839027-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
839027-E
TE Connectivity
Cable Assembly, 2 Conductor(s), 26AWG, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Connector Side1 | IDC SOCKET | |
Connector Side2 | IDC SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 1 mm | |
IEC Conformance | NO | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Number of Conductors | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLAT CABLE |