Part Details for 839493-000 by TE Connectivity
Overview of 839493-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 839493-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839493-000
|
Avnet Americas | DATABUS HARNESSES - Bulk (Alt: 839493-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$770.4928 / $927.2032 | Buy Now |
DISTI #
RYCD-500-0255-513-2
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-0255-513-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-500-0255-513-2 | 0 |
|
$759.8800 / $1,387.5400 | Buy Now |
DISTI #
RYCD-500-0255-513-2
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-0255-513-2 | 0 |
|
Buy Now | |
DISTI #
839493-000
|
Avnet Abacus | (Alt: 839493-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-500-0255-513-2 | 0 |
|
$759.8800 / $1,387.5400 | Buy Now |
Part Details for 839493-000
839493-000 CAD Models
839493-000 Part Data Attributes
|
839493-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
839493-000
TE Connectivity
Data Bus ( MIL-STD-1553 ) Components; D-500-0255-513-2 ( Raychem )
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | WIRE AND CABLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |