Part Details for 83A-CBSA-4.0X6.0X0.8 by LeaderTech
Overview of 83A-CBSA-4.0X6.0X0.8 by LeaderTech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83A-CBSA-4.0X6.0X0.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83A-CBSA-4.0X6.0X0.8-ND
|
DigiKey | RF SHIELD 4" X 6" THROUGH HOLE Min Qty: 20 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.4255 | Buy Now |
DISTI #
861-83AA406008
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 4X6 TH RF Shield 2-Piece RoHS: Compliant | 0 |
|
$18.8800 / $25.1400 | Order Now |