83A-CBSA-5.0X6.0X0.8
LeaderTech

Overview of 83A-CBSA-5.0X6.0X0.8 by LeaderTech

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
2SK3479-Z-E1-AZ Renesas Electronics Corporation Nch Single Power Mosfet 100V 83A 11Mohm Mp-25Z/To-220Smd
2SK3431-Z-AZ Renesas Electronics Corporation Nch Single Power Mosfet 40V 83A 0.0056Mohm Mp-25Z/To-220Smd
2SJ606-Z-E2-AZ Renesas Electronics Corporation Pch Single Power Mosfet -60V -83A 15Mohm Mp-25/To-220Ab

Price & Stock for 83A-CBSA-5.0X6.0X0.8 by LeaderTech

Part # Manufacturer Description Stock Price Buy
DISTI # 83A-CBSA-5.0X6.0X0.8-ND
DigiKey RF SHIELD 5" X 6" THROUGH HOLE Min Qty: 20 Lead time: 3 Weeks Container: Bulk Temporarily Out of Stock
  • 20 $23.4255
$23.4255 Buy Now
DISTI # 861-83AA506008
Mouser Electronics EMI Gaskets, Sheets, Absorbers & Shielding 5.X6.x.8 RF Shield 2-Piece RoHS: Compliant 0
  • 1 $25.1500
  • 10 $23.3000
  • 20 $22.7100
  • 100 $21.4100
  • 260 $20.9000
$20.9000 / $25.1500 Order Now

CAD Models for 83A-CBSA-5.0X6.0X0.8 by LeaderTech
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 83A-CBSA-5.0X6.0X0.8 by LeaderTech.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 83A-CBSA-5.0X6.0X0.8 by LeaderTech

Select Manufacturer
Which Manufacturer of 83A-CBSA-5.0X6.0X0.8 would you like to use for your alert(s)?
  • Please alert me when 83A-CBSA-5.0X6.0X0.8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 83A-CBSA-5.0X6.0X0.8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 83A-CBSA-5.0X6.0X0.8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 83A-CBSA-5.0X6.0X0.8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 83A-CBSA-5.0X6.0X0.8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 83A-CBSA-5.0X6.0X0.8 by LeaderTech

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: