Part Details for 83AC1-102 by Grayhill Inc
Overview of 83AC1-102 by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 83AC1-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC1-102
|
Avnet Americas | Keypad 12 Key Terminal Pins 10mA 24VDC 3.43N - Bulk (Alt: 83AC1-102) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-83AC1-102
|
Mouser Electronics | Input Devices Keypad, 3x4, single pole/common bus, numeric legend RoHS: Compliant | 0 |
|
$22.9000 / $23.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.4700 / $26.5100 | Buy Now |
DISTI #
000000000000031637
|
Sager | Input Devices Keypad, 3x4, single pole/common bus, numeric legend | 0 |
|
Buy Now |
Part Details for 83AC1-102
83AC1-102 CAD Models
83AC1-102 Part Data Attributes
|
83AC1-102
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
83AC1-102
Grayhill Inc
Keyboard Switch, 12 Switches, SPST, Momentary, 0.01A, 24VDC, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Actuator Travel | 0.381 mm | |
Actuator Type | KEYPAD | |
Additional Feature | SINGLE POLE/COMMON BUS | |
Body Breadth | 40.132 mm | |
Body Color | BLACK | |
Body Height | 12.954 mm | |
Body Length or Diameter | 52.832 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 10 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 3000000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | GOLD | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 12 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYBOARD | |
Terminal Length | 0.33 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |