Part Details for 84-1091.7 by EAO AG
Overview of 84-1091.7 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84-1091.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6158
|
Newark | Switch Actuator, For Use With:Eao 84 Series Pushbutton Switches, Ip/Nema Rating:-, Product Range:84 Series, Actuator Diameter:22Mm, Illumination:Illuminated, Mounting Hole Dia:22.5Mm, Operating Force Max:4N, Over Travel Min:1.2Mm Rohs Compliant: Yes |Eao 84-1091.7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8700 / $20.9000 | Buy Now |
DISTI #
1948-2301-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
33 In Stock |
|
$17.0812 / $21.6000 | Buy Now |
DISTI #
123-84-1091.7
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators BLK Plastic ACT Halo ILLUM 22.5mm RoHS: Compliant | 28 |
|
$17.0800 / $21.1600 | Buy Now |
DISTI #
70029677
|
RS | Pushbutton Actuator, HALO/PCB,25mm, MOM, Flush, Illuminative Bezel, Translucent, White | EAO 84-1091.7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 19 |
|
$15.3400 / $21.6000 | Buy Now |
DISTI #
84-1091.7
|
TME | Button holder, 22mm, IP67, Cutout: Ø22.5mm, -25÷70°C, 84 Min Qty: 1 | 4 |
|
$11.3000 / $16.8400 | Buy Now |
DISTI #
000000000002758148
|
Sager | Industrial Panel Mount Indicators / Switch Indicators BLK Plastic ACT Halo ILLUM 22.5mm Min Qty: 1 | 0 |
|
$14.8900 / $18.3300 | Buy Now |