-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F473
|
Newark | Switch Actuator, For Use With:Eao 84 Series Pushbutton Switches, Ip/Nema Rating:-, Product Range:84 Series, Actuator Diameter:22Mm, Contact Current Max:100Ma, Illumination:Illuminated, Mounting Hole Dia:22.5Mm Rohs Compliant: Yes |Eao 84-1201.7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$16.5900 / $23.3700 | Buy Now |
DISTI #
1948-2304-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
273 In Stock |
|
$14.1950 / $22.4800 | Buy Now |
DISTI #
123-84-1201.7
|
Mouser Electronics | Switch Actuators Anodized ALM Actuator 22.5mm RoHS: Compliant | 344 |
|
$14.1900 / $22.4700 | Buy Now |
DISTI #
70029616
|
RS | Pushbutton Actuator, 25mm, MOM, Non-Illuminative Bezel, Illuminative Lens, Al | EAO 84-1201.7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 19 |
|
$15.9500 / $22.4700 | Buy Now |
|
Quest Components | 1 |
|
$15.0800 | Buy Now | |
DISTI #
84-1201.7
|
TME | Button holder, 22mm, IP67, Cutout: Ø22.5mm, -25÷70°C, 84 Min Qty: 1 | 5 |
|
$12.7700 / $19.1100 | Buy Now |
DISTI #
000000000000026898
|
Sager | Switch Actuators Anodized ALM Actuator 22.5mm Min Qty: 1 | 1032 |
|
$14.9100 / $17.8000 | Buy Now |
DISTI #
2747550
|
element14 Asia-Pacific | ACTUATOR, 22.5MM PUSHBUTTON SWITCH RoHS: Compliant Min Qty: 1 Container: Each | 1487 |
|
$20.4096 / $22.5425 | Buy Now |
DISTI #
2747550
|
Farnell | ACTUATOR, 22.5MM PUSHBUTTON SWITCH RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1487 |
|
$19.7670 / $24.2794 | Buy Now |
|
Perfect Parts Corporation | 157 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy