Part Details for 84-3103.0000.1 by EAO AG
Overview of 84-3103.0000.1 by EAO AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 84-3103.0000.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70821913
|
RS | USB Charger, Single Port, Socket Type, A/A, 3.0, IP20, Plastic, Black,60cm Cable | EAO 84-3103.0000.1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5600 / $57.6000 | RFQ |
DISTI #
84-3103.0000.1
|
TME | USB socket, 30mm, 84, -25÷70°C, Ø30.1mm, IP20, Len: 0.6m, Body: black Min Qty: 1 | 0 |
|
$38.9200 / $58.2500 | RFQ |