Part Details for 84-5021.2B20 by EAO AG
Overview of 84-5021.2B20 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5021-EVALZ | Analog Devices | ADRF5021 EVAL BOARD | |
ADRF5021BCCZN | Analog Devices | High isolation SPDT, 30GHz, lo | |
ADRF5021BCCZN-R7 | Analog Devices | High isolation SPDT, 30GHz, lo |
Price & Stock for 84-5021.2B20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K1159
|
Newark | Switch, Emergency Stop, 1Nc, 250Vac, Contact Configuration:Spst-Nc, Switch Operation:Turn To Release, Switch Terminals:Quick Connect, Contact Current Max:3A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:-, Ip Rating:Ip67 Rohs Compliant: Yes |Eao 84-5021.2B20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1948-2309-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
31 In Stock |
|
$35.3759 / $52.2500 | Buy Now |
DISTI #
123-84-5021.2B20
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22.5mm EMER StpSWTCH 1 N.C. Illum RoHS: Compliant | 33 |
|
$35.6900 / $53.4800 | Buy Now |
DISTI #
70029386
|
RS | E-Stop, 32mm, 1NC, MAINT, Twist-Unlock, Red LED Illuminated, IP65,5A,250VAC, Plug | EAO 84-5021.2B20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 84 |
|
$42.0000 / $54.5500 | Buy Now |
DISTI #
84-5021.2B20
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, NC, red, LED, 5A/250VAC Min Qty: 1 | 11 |
|
$39.6200 / $59.2900 | Buy Now |
DISTI #
000000000001633703
|
Sager | Emergency Stop Switches / E-Stop Switches 22.5mm EMER StpSWTCH 1 N.C. Illum Min Qty: 1 | 42 |
|
$33.6200 / $41.3700 | Buy Now |
Part Details for 84-5021.2B20
84-5021.2B20 CAD Models
84-5021.2B20 Part Data Attributes
|
84-5021.2B20
EAO AG
Buy Now
Datasheet
|
Compare Parts:
84-5021.2B20
EAO AG
Pushbutton Switch; Illumination:Non-Illuminated; Actuator Style:Mushroom Head; Actuator Diameter:32mm; Circuitry:1NC; Switch Operation:Twist Release; Switch Terminals:Plug-In; Contact Current Max:3A; Color:Black RoHS Compliant: Yes
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | EAO |