Part Details for 84-5030.0040 by EAO AG
Overview of 84-5030.0040 by EAO AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 84-5030.0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J2171
|
Newark | Switch, Emergency Stop, 1No/1Nc, 240Vac, Contact Configuration:Dpst-1No, Spst-Nc, Switch Operation:Turn To Release, Switch Terminals:Wire Leaded, Contact Current Max:3A, Contact Voltage Ac Nom:240V, Contact Voltage Dc Nom:250V Rohs Compliant: Yes |Eao 84-5030.0040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4800 / $64.7600 | Buy Now |
DISTI #
1948-2312-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
663 In Stock |
|
$36.5958 / $52.6500 | Buy Now |
DISTI #
123-84-5030.0040
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches E-STOP PSHBTN 1NO1NC NON-ILLUM CBLE 300mm RoHS: Compliant | 132 |
|
$36.5900 / $52.6400 | Buy Now |
DISTI #
70029395
|
RS | E-Stop, 32mm, 1NC+1NO, MAINT, Twist-Unlock, Non-Illuminative, IP65, 5A, 250VAC | EAO 84-5030.0040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 206 |
|
$25.2100 | Buy Now |
DISTI #
84-5030.0040
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, NC + NO, red, none, IP65 Min Qty: 1 | 0 |
|
$35.3300 / $53.1200 | RFQ |
DISTI #
1346928
|
element14 Asia-Pacific | EMERGENCY SWITCH RoHS: Compliant Min Qty: 1 Container: Each | 314 |
|
$38.2247 / $49.3543 | Buy Now |
DISTI #
1346928
|
Farnell | EMERGENCY SWITCH RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 304 |
|
$49.1896 / $53.8191 | Buy Now |
|
Perfect Parts Corporation | 11 |
|
RFQ |
Part Details for 84-5030.0040
84-5030.0040 CAD Models
84-5030.0040 Part Data Attributes
|
84-5030.0040
EAO AG
Buy Now
Datasheet
|
Compare Parts:
84-5030.0040
EAO AG
Pushbutton Switch; Illumination:Illuminated; Actuator Style:Mushroom Head; Actuator Diameter:32mm; Circuitry:1NO/1NC; Switch Operation:Twist Release; Switch Terminals:Wire Leads; Contact Current Max:3A; Color:Black RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | EAO |