Part Details for 84-5131.2B20 by EAO AG
Overview of 84-5131.2B20 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 84-5131.2B20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71596197
|
RS | E-Stop, 32mm, 1NC+1NO, MAINT, Twist-Unlock, Red LED, Green Ring, 5A, 250VAC, Plug | EAO 84-5131.2B20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.1600 / $33.5200 | RFQ |
DISTI #
84-5131.2B20
|
TME | Switch: emergency stop, NC + NO Min Qty: 1 | 0 |
|
$40.2700 / $60.2600 | RFQ |
DISTI #
000000000003355027
|
Sager | Emergency Stop Switches / E-Stop Switches Switch emergency-stop, 1NC+1NO, illuminated red LED, ST, green indication ring Min Qty: 1 | 10 |
|
$36.8900 / $38.2100 | Buy Now |