Part Details for 84-5141.2B20 by EAO AG
Overview of 84-5141.2B20 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51415-006LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 24S 1P STB Right Angle Header. | |
51415-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 24S 1P STB Right Angle Header. | |
51415-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 24S 1P STB Right Angle Header. |
Price & Stock for 84-5141.2B20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71596199
|
RS | E-Stop, 32mm, 2NC, MAINT, Twist-Unlock, Red LED, Green Indicator Ring, 5A, 250V | EAO 84-5141.2B20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$50.8400 / $59.8100 | Buy Now |
DISTI #
84-5141.2B20
|
TME | Switch: emergency stop, NC x2 Min Qty: 1 | 0 |
|
$38.0600 / $56.9700 | RFQ |
DISTI #
000000000005843197
|
Sager | EAO Switch emergency-stop, 2NC, illuminated red LED, ST, green indication ring | 0 |
|
Buy Now |