Part Details for 84-5231.2B20 by EAO AG
Overview of 84-5231.2B20 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1075-231KEB | Coilcraft Inc | General Purpose Inductor, | |
SLC1175-231MEB | Coilcraft Inc | General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SER8052-312MEB | Coilcraft Inc | General Purpose Inductor, 3.1uH, 20%, Ferrite-Core, 3335, |
Price & Stock for 84-5231.2B20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ4841
|
Newark | E-Stop Switch, Spst-No/Nc, 3A/250Vac, Qc, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Maintained, Switch Terminals:Quick Connect, Contact Current Max:3A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Eao 84-5231.2B20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$57.6200 | Buy Now |
DISTI #
1948-84-5231.2B20-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bag |
86 In Stock |
|
$40.4717 / $58.2200 | Buy Now |
DISTI #
123-84-5231.2B20
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches E-Stop Pushbutton, 1NC+1NO, illuminated LED red, solder/plug-in, black indication ring RoHS: Compliant | 21 |
|
$40.4600 / $58.2100 | Buy Now |
DISTI #
84-5231.2B20
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, NC + NO, red, LED, IP65 Min Qty: 1 | 7 |
|
$40.7100 / $58.9600 | Buy Now |
DISTI #
000000000006200161
|
Sager | Emergency Stop Switches / E-Stop Switches E-Stop Pushbutton, 1NC+1NO, illuminated LED red, solder/plug-in, black indication ring Min Qty: 1 | 0 |
|
$38.3900 / $47.2400 | Buy Now |