There are no models available for this part yet.
Overview of 84-5231.2B20A by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1075-231KEB | Coilcraft Inc | General Purpose Inductor, | |
SLC1175-231MEB | Coilcraft Inc | General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SER8052-312MEB | Coilcraft Inc | General Purpose Inductor, 3.1uH, 20%, Ferrite-Core, 3335, |
Price & Stock for 84-5231.2B20A by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84-5231.2B20A
|
TME | Switch: emergency stop, 22mm, NC + NO, red, LED, 5A/250VAC, IP65 Min Qty: 1 | 0 |
|
$39.0100 / $58.6500 | RFQ |