There are no models available for this part yet.
Overview of 84-5321.2B20 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC7532-101NEC | Coilcraft Inc | General Purpose Inductor, | |
MLC7532-101 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, RoHS, halogen-free | |
MLC7532-101NEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 84-5321.2B20 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AJ4845
|
Newark | E-Stop Switch, Spst-Nc, 3A/250Vac, Qc, Contact Configuration:Spst-Nc, Switch Operation:Maintained, Switch Terminals:Quick Connect, Contact Current Max:3A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:-, Product Range:84 Rohs Compliant: Yes |Eao 84-5321.2B20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$47.8000 | Buy Now | |
DISTI #
1948-84-5321.2B20-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bag |
7 In Stock |
|
$34.9576 / $51.6300 | Buy Now | |
DISTI #
123-84-5321.2B20
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches E-Stop Pushbutton, 1NC, illuminated LED red, solder/plug-in, green indication ring RoHS: Compliant | 0 |
|
$34.9500 / $51.3100 | Order Now | |
DISTI #
84-5321.2B20
|
TME | Switch: emergency stop, 22mm, NC, red, LED, 5A/250VAC, 5A/24VDC Min Qty: 1 | 5 |
|
$35.6700 / $53.6300 | Buy Now | |
DISTI #
000000000006200169
|
Sager | Emergency Stop Switches / E-Stop Switches E-Stop Pushbutton, 1NC, illuminated LED red, solder/plug-in, green indication ring Min Qty: 1 | 0 |
|
$32.8500 / $40.4400 | Buy Now |
CAD Models for 84-5321.2B20 by EAO AG
Part Data Attributes for 84-5321.2B20 by EAO AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EAO CORP
|
Reach Compliance Code
|
compliant
|