Part Details for 84-5341.2B20 by EAO AG
Overview of 84-5341.2B20 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IH5341MTW/B | Rochester Electronics LLC | IH5341 - Dual RF/Video Switches |
Price & Stock for 84-5341.2B20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ4848
|
Newark | E-Stop Switch, Dpst-Nc, 3A/250Vac, Qc, Contact Configuration:Dpst-Nc, Switch Operation:Maintained, Switch Terminals:Quick Connect, Contact Current Max:3A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:-, Product Range:84 Rohs Compliant: Yes |Eao 84-5341.2B20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$55.2700 | Buy Now |
DISTI #
1948-84-5341.2B20-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bag |
23 In Stock |
|
$38.5746 / $56.9700 | Buy Now |
DISTI #
123-84-5341.2B20
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches E-Stop Pushbutton, 2NC, illuminated LED red, solder/plug-in, green indication ring RoHS: Compliant | 6 |
|
$38.9600 / $56.2600 | Buy Now |
DISTI #
84-5341.2B20
|
TME | Switch: emergency stop, 22mm, NC x2, red, LED, 5A/250VAC, 5A/24VDC Min Qty: 1 | 0 |
|
$37.6500 / $56.3500 | RFQ |
DISTI #
000000000006200176
|
Sager | Emergency Stop Switches / E-Stop Switches E-Stop Pushbutton, 2NC, illuminated LED red, solder/plug-in, green indication ring Min Qty: 1 | 0 |
|
$36.8100 / $45.3200 | Buy Now |